Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NCB-H0603R601TR100F Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, NCB-H Series, 200 mohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/83T0122-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H0603R601TR100FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel18AH4005
Cut Tape18AH4004
Product RangeNCB-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.028 | $336.00 |
| Total Price | $336.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H0603R601TR100FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel18AH4005
Cut Tape18AH4004
Product RangeNCB-H Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance600ohm
DC Current Rating1A
Product RangeNCB-H Series
DC Resistance Max200mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1A
DC Resistance Max
200mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
600ohm
Product Range
NCB-H Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCB-H0603R601TR100F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
