Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NTR04B2492CTRF SMD Chip Resistor, 24.9 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/09AH4645-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR04B2492CTRFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel10AH2837
Re-Reel21AH4697RL
Cut Tape21AH4697
Product RangeNTR Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.524 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 25+ | $0.438 |
| 100+ | $0.402 |
| 250+ | $0.274 |
| 500+ | $0.227 |
| 1000+ | $0.190 |
| 2500+ | $0.147 |
| 5000+ | $0.123 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.150 |
| 30000+ | $0.133 |
| 50000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR04B2492CTRFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel10AH2837
Re-Reel21AH4697RL
Cut Tape21AH4697
Product RangeNTR Series
Technical Datasheet
Resistance24.9kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product RangeNTR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTR04B2492CTRF is a NTR series thin film chip resistor with precision tolerance, ultra-stable performance and low noise characteristics. This NTR series is perfect for high-precision applications such as medical devices, measurement equipments and high-end audio systems, where accuracy and stability are crucial.
- Resistance value is 24.9kohm
- Resistance tolerance is ±0.1%
- Power rating at 70°C is 63mW
- Working voltage rating is 50V
- Temperature coefficient is ±25ppm/°C
- Resistor case size is 0402 [1005 Metric]
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
24.9kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
NTR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for NTR04B2492CTRF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
