Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCX1C151MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel75T4461
Cut Tape82T5595
Product RangePCX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.030 | $1,015.00 |
| Total Price | $1,015.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.030 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.740 |
| 1000+ | $1.640 |
| 2000+ | $1.550 |
| 4000+ | $1.390 |
| 6000+ | $1.340 |
| 10000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCX1C151MCL1GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel75T4461
Cut Tape82T5595
Product RangePCX Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.033ohm
Lifetime @ Temperature5000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.9A
Product Diameter10mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePCX Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Mounting
Surface Mount
Ripple Current
1.9A
Product Length
-
Product Height
8mm
Operating Temperature Max
125°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
ESR
0.033ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
