Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE0J183MHDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54K7894
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.430 |
| 500+ | $2.390 |
| 1000+ | $2.330 |
| 2500+ | $2.290 |
Price for:Each
Minimum: 200
Multiple: 200
$486.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE0J183MHDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54K7894
Product RangeUHE Series
Technical Datasheet
Capacitance18000µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Lifetime @ Temperature1000 hours @ 85°C
Product Height40mm
Product RangeUHE Series
ESR0.032ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
18000µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
UHE Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Polarity
Polar
Product Diameter
18mm
Product Height
40mm
ESR
0.032ohm
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
