Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1E562MHDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54K7991
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.630 |
| 500+ | $2.390 |
| 1000+ | $2.120 |
| 2500+ | $1.980 |
Price for:Each
Minimum: 100
Multiple: 50
$263.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1E562MHDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54K7991
Product RangeUHE Series
Technical Datasheet
Capacitance5600µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
Product Height40mm
Product RangeUHE Series
ESR0.032ohm
Qualification-
Ripple Current4.28A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
5600µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
18mm
Product Width
-
Product Height
40mm
ESR
0.032ohm
Ripple Current
4.28A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHE1E562MHD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
