
| Quantity | Price |
|---|---|
| 450+ | $37.250 |
Product Information
Product Overview
The i.MX 6SoloX series Applications Processor offers high-performance processing with a high degree of functional integration to meet the demands of high-end applications requiring graphically rich and highly responsive user interfaces. The i.MX 6SoloX processor features advanced implementation of the single ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz, in addition to the ARM Cortex-M4 core, which operates at speeds of up to 227MHz. This type of heterogeneous multicore architecture provides greater levels of system integration, smart low-power system awareness and fast real-time responsiveness. The i.MX 6SoloX includes a GPU processor capable of supporting 2D and 3D operations, a wide range of display and connectivity options and integrated power management.
- Dual-core architecture with one ARM Cortex-A9 processor plus one ARM Cortex-M4 processor
- DDR memory - 16/32-bit DDR3-800 and DDR3L-800 and 16/32-bit LPDDR2-800
- NAND memory - SLC/MLC, 62-bit ECC, ONFI2.2, NOR, 2xDDR quad SPI and 16/32-bit NOR flash
- 2x 10/100/1000Mbps Ethernet
- Parallel RGB and LVDS display
- Advanced power management - Partial PMU integration and NXP PF0200 PMIC
- Multilevel memory system
- Smart speed technology
- Multimedia powerhouse
- 2x Gigabit Ethernet with AVB
- Human-machine interface
- Interface flexibility
- Enables secure, connected homes and vehicles within the internet of things (IoT)
- Provides for an application-rich system with real-time responsiveness
Technical Specifications
i.MX Family i.MX 6SoloX Series Microprocessors
2Cores
MAPBGA
400Pins
1.3V
CAN, Ethernet, I2C, I2S, SPI, UART, USB
800MHz
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Surface Mount
105°C
i.MX 6SoloX
MSL 3 - 168 hours
32bit
-
MAPBGA
1.15V
800MHz
-
32 bit
32bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
