Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8MM6CVTKZAACopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.97AC7829
Your Part Number
455 In Stock
4,862 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.650 |
| 5+ | $42.450 |
| 10+ | $40.010 |
| 25+ | $37.330 |
| 50+ | $34.890 |
| 100+ | $34.160 |
| 250+ | $33.180 |
Price for:Each
Minimum: 1
Multiple: 1
$44.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MM6CVTKZAACopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.97AC7829
Technical Datasheet
MPU Core Size32bit
No. of CPU Cores5Cores
Program Memory Size-
IC Case / PackageFCBGA
MPU Case StyleFCBGA
No. of Pins486Pins
Supply Voltage Min900mV
Supply Voltage Max1V
Operating Frequency Max1.6GHz
InterfacesEthernet, I2C, SPI, UART, USB
No. of I/O's32I/O's
CPU Speed1.6GHz
Embedded Interface TypeEthernet, I2C, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8M Mini Quad
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors
No. of CPU Cores
5Cores
IC Case / Package
FCBGA
No. of Pins
486Pins
Supply Voltage Max
1V
Interfaces
Ethernet, I2C, SPI, UART, USB
CPU Speed
1.6GHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8M Mini Quad
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
FCBGA
Supply Voltage Min
900mV
Operating Frequency Max
1.6GHz
No. of I/O's
32I/O's
Embedded Interface Type
Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Alternatives for MIMX8MM6CVTKZAA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
