Quantity | Price |
---|---|
1+ | $66.630 |
Product Information
Product Overview
MIMX8MQ6CVAHZAA is an i.MX 8M Quad applications processor in a FCBGA bare die 17 x 17mm package. It is based on Arm® Cortex®-A53 and Cortex-M4 cores provide advanced audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and mobile computers. The i.MX 8M Quad processor features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.3GHz. A general purpose Cortex®-M4 core processor is for low-power processing. The DRAM controller supports 32-bit/16bit LPDDR4, DDR4, and DDR3L memory. There are a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors. The i.MX 8M Quad processor has hardware acceleration for video playback up to 4K, and can drive the video outputs up to 60 fps.
- 4x Arm Cortex-A53 MPCore, Arm Cortex-M4 core, VPU decode + HDR10, GPU
- Highest level of pro audio fidelity with <gt/> 20 audio channels each at 384KHz, DSD512 audio capability
- 1x 4-lane MIPI CSI interface, 1x 4-lane MIPI DSI interface
- LPDDR4, DDR4, DDR3L; Quad SPI with XIP external memory interfaces
- Optimized for fanless operation, low thermal system cost and long battery life
- Dual USB 3.0 Type C with PHY
- Dual PCIe with L1 substates for fast wake-up from low-power mode
- Gigabit Ethernet controller supporting AVB and EEE
- Temperature range from -40°C to 105°C (industrial)
- Linux, Android, Windows 10 Enterprise, FreeRTOS OS
- Boot ROM (128 KB)
- On-chip RAM (128 KB + 32 KB)
- Temperature sensor with programmable trip points
- 4Kp60 HEVC/H.265 main, and main 10 decoder
- MIPI-DSI Display Interface
- S/PDIF input and output
Technical Specifications
i.MX Family i.MX 8Quad Series Microprocessors
32bit
FBGA
621Pins
1.98V
I2C, SPI, UART, USB
1.3GHz
32bit
Surface Mount
105°C
i.MX 8Quad
MSL 3 - 168 hours
5Cores
128KB
FBGA
1.62V
1.3GHz
-
I2C, SPI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate