Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA291PCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.20M1167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.372 |
| 9000+ | $0.365 |
| 15000+ | $0.357 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,116.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA291PCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.20M1167
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6.6A
On Resistance Rds(on)0.036ohm
Drain Source On State Resistance42mohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd2.4W
Transistor Case StyleMicroFET
Gate Source Threshold Voltage Max700mV
Power Dissipation2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMA291P is a 1.8V specified single P-channel MOSFET produced using PowerTrench® process. It is designed specifically for battery charge or load switching in cellular handset and other ultraportable applications. It features a MOSFET with low ON-state resistance. The MicroFET 2x2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
- Halogen-free
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.036ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.4W
Gate Source Threshold Voltage Max
700mV
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
6.6A
Drain Source On State Resistance
42mohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
MicroFET
Power Dissipation
2.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMA291P
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
