Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTGS3443T1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel18AC0076
Re-Reel47T5420RL
Cut Tape47T5420
Your Part Number
920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 50+ | $0.456 |
| 100+ | $0.402 |
| 250+ | $0.354 |
| 500+ | $0.307 |
| 1000+ | $0.302 |
| 2500+ | $0.295 |
| 5000+ | $0.289 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.364 |
| 6000+ | $0.356 |
| 9000+ | $0.349 |
| 15000+ | $0.342 |
| 30000+ | $0.335 |
| 75000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTGS3443T1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel18AC0076
Re-Reel47T5420RL
Cut Tape47T5420
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2A
On Resistance Rds(on)0.058ohm
Drain Source On State Resistance0.065ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Power Dissipation Pd2W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max950mV
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTGS3443T1G is a P-channel Power MOSFET offers -20V drain source voltage and -2.2A continuous drain current. It is suitable for power management in portable and battery-powered products, cellular and cordless telephones and PCMCIA cards.
- Ultra-low RDS (ON)
- Higher efficiency extending battery life
- Miniature surface-mount package
- -55 to 150°C Operating temperature range
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.058ohm
Transistor Case Style
TSOP
Power Dissipation Pd
2W
Gate Source Threshold Voltage Max
950mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
2A
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTGS3443T1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
