![PANASONIC 10TPE150MPL Tantalum Polymer Capacitor, 150 µF, ± 20%, 10 V, D3L, 0.025 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/85AJ8762-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.850 | $5.85 |
| Total Price | $5.85 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 25+ | $4.310 |
| 100+ | $3.510 |
| 250+ | $3.400 |
| 500+ | $3.290 |
| 1000+ | $3.220 |
| 5000+ | $3.160 |
Product Information
Product Overview
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series D size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.5mm maximum)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
150µF
10V
0.025ohm
7.3mm
2.8mm
-55°C
POSCAP TPE Series
No SVHC (04-Feb-2026)
± 20%
D3L
2917 [7343 Metric]
4.3mm
2.4A
105°C
-
Technical Docs (3)
Alternatives for 10TPE150MPL
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
