Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 16TDC33MYFB Tantalum Polymer Capacitor, 33 µF, ± 20%, 16 V, B2, 0.09 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/42AH1018-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No16TDC33MYFBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AH1015
Product RangePOSCAP TDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.570 |
| 6000+ | $1.540 |
| 10000+ | $1.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16TDC33MYFBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AH1015
Product RangePOSCAP TDC Series
Technical Datasheet
Capacitance33µF
Product RangePOSCAP TDC Series
Voltage(DC)16V
Capacitance Tolerance± 20%
Manufacturer Size CodeB2
ESR0.09ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Voltage(DC)
16V
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
POSCAP TDC Series
Capacitance Tolerance
± 20%
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 16TDC33MYFB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
