Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 25TQC22MYFT Tantalum Polymer Capacitor, 22 µF, ± 20%, 25 V, D, 0.07 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/2354624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No25TQC22MYFTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel98W0521
Re-Reel29AH8701
Cut Tape29AH8701
Product RangePOSCAP TQC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.040 | $25.20 |
| Total Price | $25.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.040 |
| 10+ | $3.650 |
| 25+ | $3.380 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.590 |
| 4000+ | $2.380 |
| 6000+ | $2.310 |
| 10000+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25TQC22MYFTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel98W0521
Re-Reel29AH8701
Cut Tape29AH8701
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
25V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.4A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Alternatives for 25TQC22MYFT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
