Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 2R5TPE220MLB Tantalum Polymer Capacitor, 220 µF, ± 20%, 2.5 V, B2, 0.021 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No2R5TPE220MLBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel98W0337
Cut Tape98W0336
Product RangePOSCAP TPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.983 | $1,966.00 |
| Total Price | $1,966.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.983 |
| 4000+ | $0.963 |
| 6000+ | $0.944 |
| 10000+ | $0.924 |
| 20000+ | $0.904 |
| 50000+ | $0.885 |
| 100000+ | $0.865 |
| 200000+ | $0.846 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.983 |
| 6000+ | $0.963 |
| 10000+ | $0.944 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPE220MLBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel98W0337
Cut Tape98W0336
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB2
ESR0.021ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(DC)
2.5V
ESR
0.021ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.7A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 2R5TPE220MLB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
