Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 4TPE220MI Tantalum Polymer Capacitor, 220 µF, ± 20%, 4 V, D, 0.018 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/29AH8650-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No4TPE220MICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29AH8775RL
Cut Tape29AH8775
Product RangePOSCAP TPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.850 | $14.25 |
| Total Price | $14.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.850 |
| 10+ | $1.960 |
| 15+ | $1.850 |
| 25+ | $1.720 |
| 50+ | $1.610 |
| 125+ | $1.500 |
| 250+ | $1.420 |
| 500+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4TPE220MICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29AH8775RL
Cut Tape29AH8775
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeD
ESR0.018ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current2.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
0.018ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.8A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 4TPE220MI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
