Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEF-SX0E471E4 Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 0.0045 ohm](https://canada.newark.com/productimages/standard/en_US/5058282.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEF-SX0E471E4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel49W5356
Cut Tape53W3870
Product RangeSP-Cap SX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $3.090 | $10,815.00 |
| Total Price | $10,815.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3500+ | $3.090 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $2.020 |
| 4000+ | $1.870 |
| 6000+ | $1.810 |
| 10000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEF-SX0E471E4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel49W5356
Cut Tape53W3870
Product RangeSP-Cap SX Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR0.0045ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current8.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap SX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
8.5A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
2.5V
ESR
0.0045ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap SX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
