Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFCX0D331R Polymer Aluminium Electrolytic Capacitor, 330 µF, 2 V, 2917 [7343 Metric], 0.015 ohm](https://canada.newark.com/productimages/standard/en_US/62W7346-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0D331RCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel54W2529
Re-Reel85Y5053RL
Cut Tape85Y5053
Product RangeSP-Cap CX Series
Your Part Number
5,112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.420 | $12.10 |
| Total Price | $12.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.420 |
| 10+ | $1.520 |
| 25+ | $1.450 |
| 50+ | $1.380 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.994 |
| 4000+ | $0.916 |
| 6000+ | $0.891 |
| 10000+ | $0.877 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0D331RCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel54W2529
Re-Reel85Y5053RL
Cut Tape85Y5053
Product RangeSP-Cap CX Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5.1A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap CX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.1A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CX Series
Technical Docs (3)
Alternatives for EEFCX0D331R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
