Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M2R5YFKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97W7834
Product RangePCC-M0854M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.000 |
| 3000+ | $0.942 |
| 5000+ | $0.899 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M2R5YFKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97W7834
Product RangePCC-M0854M Series
Technical Datasheet
Inductance2.45µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)20.1A
Product RangePCC-M0854M Series
Power Inductor Case8.5mm x 8mm x 5.4mm
Inductance Tolerance± 20%
DC Resistance Max7.6mohm
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.45µH
Inductor Construction
Shielded
Product Range
PCC-M0854M Series
Inductance Tolerance
± 20%
Product Length
8.5mm
Product Height
5.4mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
20.1A
Power Inductor Case
8.5mm x 8mm x 5.4mm
DC Resistance Max
7.6mohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for ETQ-P5M2R5YFK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
