Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRI3-2405S/H3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79Y0185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 42+ | $21.200 |
| 50+ | $19.870 |
| 100+ | $18.780 |
| 250+ | $17.700 |
Price for:Each
Minimum: 42
Multiple: 42
$890.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRI3-2405S/H3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79Y0185
Technical Datasheet
DC / DC Converter TypeSIP
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Width7.6mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth11.5mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
SIP
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Width
7.6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
Product Range
-
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
11.5mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
