
| Quantity | Price |
|---|---|
| 1+ | $687.620 |
| 5+ | $661.890 |
| 10+ | $651.130 |
| 25+ | $531.230 |
| 50+ | $520.600 |
Product Information
Product Overview
RMD300-110-24SUW is a chassis mountable RMD300 series DC/DC converter. It is designed for railway rolling stock and transportation applications and is compliant with all relevant standards: EN50155, EN50121-3-2, DB-EMV06, EN50124-1, EN50125-1, EN61373 1B, EN62368-1, EN45545-2. The unit is designed with a 12:1 input voltage range to cover the input voltages. Input reverse polarity protection, inrush current limitation, 10ms hold-up time, remote control, and output OR-ing diode and efficiency of upto 94.8% round up the functionality of this fully railway-compliant plug-and-play unit. It is used in applications such as railways, brake systems, HVAC, information systems, radio communication, lightning systems, driver desk displays, and traction systems.
- Fully EN50155 compliant, no external circuits, ultra-wide input range 12:1 reduces product variety
- 13.75A maximum output current, 94% typ efficiency, 330W max output power
- Excellent efficiency, lowest power loss, full lifetime
- Full power upto +85° without heat sink, no derating, dimension (LxWxH) is 209.0 x 141.0 x 48.0mm
- 16.8 to 137.5VDC input voltage range, 24VDC nominal output voltage
- Active inrush current limitation - network protection, active input reverse polarity protection
- Trim-output for long cable runs or battery charging
- Parallel and redundant operation, 10% peak load capability for 10s
- Remote (on/off) and DC OK with relay changer
- 2 years warranty, reinforced insulation, 6mm air/creepage distances
Technical Specifications
ITE, LED Lighting & Railway
12:1
1 Output
13.75A
-
3.5kV
Fixed
48mm
16.8V
RMD300-UW Series
Module
330W
24VDC
-
Regulated
110V
141mm
209mm
137.5V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
