Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoROE-1205SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56Y5633
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 42+ | $5.040 |
| 84+ | $5.000 |
| 210+ | $4.970 |
| 420+ | $4.960 |
| 1050+ | $4.930 |
Price for:Each
Minimum: 42
Multiple: 42
$211.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoROE-1205SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56Y5633
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Approvals & StandardsUL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth11.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ROE-1205S from Recom Power is a ROE series unregulated DC to DC converter in 4 pin SIP package. The DC to DC converter is typically used in general purpose power isolation and voltage matching applications and feature a full industrial operating temperature range of -40°C to +85°C without derating.
- Input voltage is 12VDC
- Output voltage is 5VDC
- Output current is 200mA
- Typical efficiency is 80%
- Maximum capacitive load is 470μF
- Isolation voltage is 1KVDC/1sec
- UL60950-1, C22.2 no. 60950-1-07 certified
- Dimension is 11.5mm x 6mm x 10mm
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
Input Voltage DC Nom
12V
Width
6mm
Height
10mm
Input Voltage DC Min
10.8V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Approvals & Standards
UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
11.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
