Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRP120Q-11005SRW/N-HC
Newark Part No.01AC3256
Product RangeRP120Q Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $378.630 |
10+ | $351.580 |
25+ | $339.090 |
50+ | $326.610 |
100+ | $312.050 |
Price for:Each
Minimum: 2
Multiple: 2
$757.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP120Q-11005SRW/N-HC
Newark Part No.01AC3256
Product RangeRP120Q Series
Technical Datasheet
DC / DC Converter TypeQuarter Brick
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 124A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeRP120Q Series
Input Voltage DC Min40V
Input Voltage DC Max160V
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Width36.6mm
Height18.8mm
Depth57.9mm
SVHCLead
Product Overview
The RP120Q-11005SRW/N-HC from Recom Power is a quarter brick, single output, 120W DC/DC converter designed for railway rolling stock and high voltage battery applications. The high efficiency converter has case fitted with threaded inserts to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments.
- Input voltage range from 40VDC to 160VDC, 4:1 wide input range
- Output voltage is 5V
- Output current is 24000mA
- Input current is 1225mA
- Pi-type internal input filter
- Efficiency up to 89%
- No minimum load required
- 3KVAC reinforced insulation for 110Vin
- Negative logic CTRL function with premounted heat sink
- Plastic case, aluminium base plate and silicone (UL94 V-0) potting
Applications
Power Management
Technical Specifications
DC / DC Converter Type
Quarter Brick
No. of Outputs
1 Output
Output Current - Output 1
24A
Output Current - Output 2
-
Input Voltage DC Min
40V
DC / DC Converter Output Type
Fixed, Adjustable
Width
36.6mm
Depth
57.9mm
Output Power Max
120W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Product Range
RP120Q Series
Input Voltage DC Max
160V
DC / DC Converter Mounting
Through Hole
Height
18.8mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate