Print Page
RR0510P-123-D
SMD Chip Resistor, 12 kohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, Precision
8,185 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.144 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 25+ | $0.032 |
| 100+ | $0.031 |
| 250+ | $0.028 |
| 500+ | $0.027 |
| 1000+ | $0.025 |
| 2500+ | $0.023 |
| 5000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0510P-123-DCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel28K0321
Re-Reel28K0320
Cut Tape28K0320
Product RangeRR Series
Technical Datasheet
Resistance12kohm
Resistance Tolerance± 0.5%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
RR Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RR0510P-123-D SMD Chip Resistor, 12 kohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/28K0719-40.jpg)