Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2016T4R7MV Wirewound Inductor, 4.7 µH, 0.25 ohm, 45 MHz, 410 mA, 0806 [2016 Metric], CB Series](https://canada.newark.com/productimages/standard/en_US/5243438.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T4R7MVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7619
Cut Tape29X7618
Product RangeCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.162 | $324.00 |
| Total Price | $324.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.175 |
| 6000+ | $0.162 |
| 10000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T4R7MVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7619
Cut Tape29X7618
Product RangeCB Series
Technical Datasheet
Inductance4.7µH
Product RangeCB Series
DC Resistance Max0.25ohm
Self Resonant Frequency45MHz
DC Current Rating410mA
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
DC Resistance Max
0.25ohm
DC Current Rating
410mA
Inductor Case Style
0806 [2016 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
Product Range
CB Series
Self Resonant Frequency
45MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
