Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T220MCopy
Newark Part No.93K5702
Product RangeNR Series
Also Known AsLSXBD4040TKL220M
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T220MCopy
Newark Part No.93K5702
Product RangeNR Series
Also Known AsLSXBD4040TKL220M
Technical Datasheet
Inductance22µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeNR Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max0.36ohm
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for NR4018T220M
2 Products Found
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
NR Series
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
800mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.36ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
