Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDDA250N-S1PX-12-001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ3537
Product RangeDDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $413.700 |
| 10+ | $387.970 |
| 25+ | $376.080 |
| 50+ | $364.210 |
| 100+ | $350.350 |
Price for:Each
Minimum: 1
Multiple: 1
$413.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDDA250N-S1PX-12-001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ3537
Product RangeDDA Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio5:1
Output Power Max250W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom-
Width36.5mm
Height123.4mm
Depth115mm
Input Voltage DC Min9V
Input Voltage DC Max53V
Product RangeDDA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
36.5mm
Depth
115mm
Input Voltage DC Max
53V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
5:1
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
123.4mm
Input Voltage DC Min
9V
Product Range
DDA Series
Alternatives for DDA250N-S1PX-12-001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
