Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGQA2W024A050V-0P7-RCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.69AC4367
Product RangeGQA120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 15+ | $219.690 |
Price for:Each
Minimum: 15
Multiple: 15
$3,295.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGQA2W024A050V-0P7-RCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.69AC4367
Product RangeGQA120 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio4:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 124A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Product RangeGQA120 Series
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width49.5mm
Height12.7mm
DC / DC Converter MountingPanel
Depth60.6mm
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
24A
Output Current - Output 2
-
Product Range
GQA120 Series
Input Voltage DC Nom
24V
Width
49.5mm
DC / DC Converter Mounting
Panel
Input Voltage DC Min
9V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Quarter Brick
Output Power Max
120W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
60.6mm
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
