Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoIEA48020A033V-001-RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.51M2871
Product RangeiEA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.080 |
| 10+ | $84.730 |
Price for:Each
Minimum: 1
Multiple: 1
$85.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIEA48020A033V-001-RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.51M2871
Product RangeiEA Series
Technical Datasheet
DC / DC Converter TypeEighth Brick
Output Power Max66W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 120A
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height8.8mm
DC / DC Converter MountingThrough Hole
Depth58.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeiEA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
Eighth Brick
No. of Outputs
1 Output
Output Current - Output 1
20A
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.8mm
Depth
58.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
66W
Output Voltage - Output 1
3.3V
Isolation Voltage
1.5kV
Width
22.9mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
iEA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
