Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoIQL48025A120V-001-RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.82R5431
Product RangeiQL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.380 |
| 10+ | $134.650 |
Price for:Each
Minimum: 1
Multiple: 1
$137.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIQL48025A120V-001-RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.82R5431
Product RangeiQL Series
Technical Datasheet
DC / DC Converter TypeQuarter Brick
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
DC / DC Converter MountingThrough Hole
Height13.21mm
Depth57.9mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeiQL Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
Quarter Brick
No. of Outputs
1 Output
Output Current - Output 1
25A
Output Current - Output 2
-
Width
36.8mm
Height
13.21mm
Input Voltage DC Min
36V
Product Range
iQL Series
Output Power Max
300W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
57.9mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
