Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoIQL48045A050V-0B9-RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.47Y9930
Product RangeiQL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 72+ | $113.290 |
Price for:Each
Minimum: 72
Multiple: 72
$8,156.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIQL48045A050V-0B9-RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.47Y9930
Product RangeiQL Series
Technical Datasheet
DC / DC Converter TypeQuarter Brick
Output Power Max225W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 145A
Output Voltage - Output 2-
Output Voltage - Output 3-
Output Current - Output 2-
Output Current - Output 3-
Product RangeiQL Series
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height13.21mm
DC / DC Converter MountingThrough Hole
Depth57.9mm
Input Voltage DC Min36V
Input Voltage DC Max75V
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
Quarter Brick
No. of Outputs
1 Output
Output Current - Output 1
45A
Output Voltage - Output 3
-
Output Current - Output 3
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
13.21mm
Depth
57.9mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
225W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Current - Output 2
-
Product Range
iQL Series
Width
36.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
RoHS Phthalates Compliant
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
