Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH75A280-12
Newark Part No.23X5815
Product RangePH-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Quantity | Price |
---|---|
1+ | $271.420 |
10+ | $251.390 |
25+ | $240.610 |
50+ | $236.000 |
Price for:Each
Minimum: 1
Multiple: 1
$271.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH75A280-12
Newark Part No.23X5815
Product RangePH-A Series
Technical Datasheet
DC / DC Converter TypeQuarter Brick
Output Power Max75.6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed, Adjustable
Width37.2mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth58.3mm
Input Voltage DC Min200V
Input Voltage DC Max425V
Product RangePH-A Series
Technical Specifications
DC / DC Converter Type
Quarter Brick
No. of Outputs
1 Output
Output Current - Output 1
6.3A
Output Current - Output 2
-
Width
37.2mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
200V
Product Range
PH-A Series
Output Power Max
75.6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
58.3mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate