Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF6045NIT-221M-DCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Full Reel01AC4843
Re-Reel71AC2901RL
Cut Tape71AC2901
Product RangeCLF-NI-D Series
Your Part Number
3,827 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.742 | $0.00 |
| Total Price | $7.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.100 |
| 20+ | $1.040 |
| 30+ | $0.980 |
| 50+ | $0.956 |
| 100+ | $0.931 |
| 250+ | $0.872 |
| 500+ | $0.830 |
| 1000+ | $0.767 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.742 |
| 12000+ | $0.713 |
| 20000+ | $0.699 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045NIT-221M-DCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Full Reel01AC4843
Re-Reel71AC2901RL
Cut Tape71AC2901
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)470mA
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.72ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.72ohm
Product Length
6.3mm
Product Height
4.5mm
RMS Current (Irms)
570mA
Saturation Current (Isat)
470mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
