![TDK MMZ1005A222ET000 Ferrite Bead, 0402 [1005 Metric], 2.2 kohm, 150 mA, MMZ-E Series, 2.2 ohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/05X0438-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.260 | $0.26 |
| Total Price | $0.26 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 25+ | $0.151 |
| 100+ | $0.127 |
| 250+ | $0.105 |
| 500+ | $0.095 |
| 1000+ | $0.081 |
| 2500+ | $0.074 |
| 5000+ | $0.066 |
Product Information
Alternatives for MMZ1005A222ET000
3 Products Found
Product Overview
The MMZ-E series Chip Bead is suitable for general and high-speed signal line. Compared to the MMZ series, it is a product that increases the SRF to GHz bands and can countermeasure nose at wide frequencies with 1 element. Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to high-speed signals. It is also suitable for noise removal for mobile devices such as smart phones and tablet terminals and various modules, PCs and recorders, household appliances such as STBs and smart grids.
- Compared to the MMZ series, it can attain high impedance at GHz bands
- Line-up includes 2 sizes - 0603 and 1005
Applications
Consumer Electronics, Computers & Computer Peripherals, Industrial, Signal Processing
Technical Specifications
0402 [1005 Metric]
150mA
2.2ohm
1mm
0.5mm
-55°C
-
2.2kohm
MMZ-E Series
± 25%
0.5mm
SMD
125°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
