Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1608A252BTA00 Ferrite Bead, 0603 [1608 Metric], 2.5 kohm, 200 mA, MMZ Series, 0.8 ohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/05X0439-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1608A252BTA00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel05X0439RL
Cut Tape05X0439
Product RangeMMZ Series
Your Part Number
191 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.115 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.115 |
| 25+ | $0.057 |
| 100+ | $0.051 |
| 250+ | $0.043 |
| 500+ | $0.039 |
| 1000+ | $0.035 |
| 2500+ | $0.031 |
| 5000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608A252BTA00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel05X0439RL
Cut Tape05X0439
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance2.5kohm
DC Current Rating200mA
Product RangeMMZ Series
DC Resistance Max0.8ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
200mA
DC Resistance Max
0.8ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
2.5kohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for MMZ1608A252BTA00
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
