Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1608R300ATA00 Ferrite Bead, 0603 [1608 Metric], 30 ohm, 1.5 A, MMZ Series, 50 mohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/72AK6784-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1608R300ATA00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel72AK6784
Re-Reel68AK5542RL
Cut Tape68AK5542
Product RangeMMZ Series
Your Part Number
6,668 In Stock
10,672 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.032 | $0.00 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.063 |
| 20+ | $0.059 |
| 30+ | $0.055 |
| 50+ | $0.052 |
| 100+ | $0.048 |
| 250+ | $0.042 |
| 500+ | $0.041 |
| 1000+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.032 |
| 12000+ | $0.027 |
| 20000+ | $0.025 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608R300ATA00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel72AK6784
Re-Reel68AK5542RL
Cut Tape68AK5542
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance30ohm
DC Current Rating1.5A
Product RangeMMZ Series
DC Resistance Max50mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.5A
DC Resistance Max
50mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MMZ1608R300ATA00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
