Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5010T-100M-LRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel30AJ7601RL
Cut Tape30AJ7601
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 25+ | $1.440 |
| 100+ | $1.360 |
| 250+ | $1.280 |
| 500+ | $1.230 |
| 1000+ | $1.140 |
| 5000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5010T-100M-LRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel30AJ7601RL
Cut Tape30AJ7601
Product RangeSPM-LR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case5.4mm x 5.1mm x 1mm
Product RangeSPM-LR Series
DC Resistance Max0.483ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5.4mm x 5.1mm x 1mm
DC Resistance Max
0.483ohm
Product Length
5.4mm
Product Height
1mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.6A
Product Range
SPM-LR Series
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
