Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-4811Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51R4835
Product RangeTEN 15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $88.320 |
Price for:Each
Minimum: 10
Multiple: 10
$883.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-4811Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51R4835
Product RangeTEN 15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeTEN 15 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TEN 15-4811 is a high performance 10W DC/DC Converter with industry standard footprint. A high efficiency allows a wide operating temperature range of -40 to 85°C. It offers 36 to 75VDC input voltage range and 5VDC output voltage. A built-in EMI filter is built in to meet EN 55022, class-A without any external components. The standard features include 5VDC output voltage, overvoltage protection and short-circuit protection. This converter is used everywhere where isolated, tightly regulated voltages are required.
- Indefinite short-circuit protection
- Shielded metal case with insulated base plate
- Wide 2:1 input range
- 1500VDC I/O isolation
- 83% Typical efficiency
- 48VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
TEN 15 Series
Technical Docs (2)
Alternatives for TEN 15-4811
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
