Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 3-2411Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05W3283
Product RangeTEN 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $32.060 |
Price for:Each
Minimum: 10
Multiple: 10
$320.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 3-2411Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05W3283
Product RangeTEN 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
DC / DC Converter MountingSurface Mount Device
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTEN 3 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TEN 3-2411 is a 1-output board-mount Isolated DC/DC Converter features ultra wide input voltage ranges of 18 to 36VDC. A high efficiency allows a wide operating temperature range of -40 to +85°C. It provides over voltage protection and short-circuit protection.
- Wide 2:1 input range
- 79% Efficiency
- 1500VDC I/O isolation
- ±0.02%/K Temperature coefficient
- 4000µF Maximum capacitive load
- 300kHz Switching frequency
- Full SMD design
- High reliability
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
No SVHC (08-Jul-2021)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
18V
Product Range
TEN 3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
