Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78D-128470MLFTRCopy
Newark Part No.45AC7155
Product RangeHA78D
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78D-128470MLFTRCopy
Newark Part No.45AC7155
Product RangeHA78D
Technical Datasheet
Product RangeHA78D
Inductance, Parallel47µH
RMS Current, Parallel3A
Saturation Current, Parallel5.2A
Leakage Inductance-
DC Resistance Max, Parallel0.09ohm
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-50°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
HA78D
RMS Current, Parallel
3A
Leakage Inductance
-
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2018)
Inductance, Parallel
47µH
Saturation Current, Parallel
5.2A
DC Resistance Max, Parallel
0.09ohm
Product Length
12.5mm
Product Height
8.05mm
Operating Temperature Min
-50°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
