Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No134D117X9075F6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12AN2557
Product RangeHI-TMP 134D Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $238.850 |
| 10+ | $230.890 |
| 25+ | $211.850 |
| 50+ | $205.560 |
| 100+ | $199.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$238.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No134D117X9075F6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12AN2557
Product RangeHI-TMP 134D Series
Capacitance110µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR1.3ohm
Failure Rate-
Ripple Current1.9A
Capacitor Case / Package-
Product Diameter7.14mm
Product Length16.28mm
Product Height-
Product RangeHI-TMP 134D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
110µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
16.28mm
Product Range
HI-TMP 134D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
75V
Capacitor Terminals
Axial Leaded
ESR
1.3ohm
Ripple Current
1.9A
Product Diameter
7.14mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
