Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No135D107X9060F6
Newark Part No.07J9999
Product Range135D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
25+ | $83.460 |
50+ | $81.690 |
100+ | $77.000 |
Price for:Each
Minimum: 25
Multiple: 1
$2,086.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D107X9060F6
Newark Part No.07J9999
Product Range135D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)60V
Product Range135D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2.5ohm
Lead Spacing-
Failure Rate-
Ripple Current1.1A
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length19.94mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
100µF
Product Range
135D Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
1.1A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
60V
Capacitance Tolerance
± 10%
ESR
2.5ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
19.94mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 135D107X9060F6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate