Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No150D105X9050A2BCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.65F2378
Product RangeTANTALEX 150D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 10+ | $6.210 |
| 25+ | $5.810 |
| 50+ | $5.410 |
| 100+ | $4.930 |
| 500+ | $4.670 |
| 1000+ | $4.530 |
| 2500+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D105X9050A2BCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.65F2378
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter3.43mm
Product Length10.72mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
1µF
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
ESR
-
Product Length
10.72mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Diameter
3.43mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 150D105X9050A2B
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
