Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No150D275X9035B2BE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.75M1208
Product RangeTANTALEX 150D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 75+ | $7.260 |
| 100+ | $6.470 |
| 500+ | $5.880 |
| 1000+ | $5.200 |
| 2500+ | $4.840 |
Price for:Each
Minimum: 75
Multiple: 75
$544.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D275X9035B2BE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.75M1208
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance2.7µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter4.7mm
Product Length15.49mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
2.7µF
Capacitance Tolerance
± 10%
Failure Rate
-
Ripple Current
-
ESR
-
Product Length
15.49mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
4.7mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 150D275X9035B2BE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
