Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No150D335X9015A2TCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel09C1886
Cut Tape65F2334
Product RangeTANTALEX 150D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $4.120 | $4,120.00 |
| Total Price | $4,120.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $4.120 |
| 2000+ | $4.030 |
| 3000+ | $3.950 |
| 5000+ | $3.860 |
| 10000+ | $3.780 |
| 25000+ | $3.710 |
| 50000+ | $3.630 |
| 100000+ | $3.540 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.170 |
| 2000+ | $4.090 |
| 3000+ | $4.000 |
| 5000+ | $3.920 |
| 10000+ | $3.840 |
| 25000+ | $3.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D335X9015A2TCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel09C1886
Cut Tape65F2334
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)15V
Capacitance Tolerance± 10%
Lead Spacing-000mm
ESR-000ohm
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
3.3µF
Capacitance Tolerance
± 10%
ESR
-000ohm
Operating Temperature Min
-55°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
15V
Lead Spacing
-000mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
