Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No173D126X9025XCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel08J0394
Cut Tape08J0373
Product RangeTANTALEX 173D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $4.830 | $2,415.00 |
| Total Price | $2,415.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $4.830 |
| 1000+ | $4.730 |
| 1500+ | $4.630 |
| 2500+ | $4.540 |
| 5000+ | $4.440 |
| 12500+ | $4.350 |
| 25000+ | $4.260 |
| 50000+ | $4.160 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.800 |
| 1000+ | $4.700 |
| 1500+ | $4.600 |
| 2500+ | $4.500 |
| 5000+ | $4.410 |
| 12500+ | $4.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No173D126X9025XCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel08J0394
Cut Tape08J0373
Product RangeTANTALEX 173D Series
Technical Datasheet
Capacitance12µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter4.57mm
Product Length10.67mm
Product Height-
Product RangeTANTALEX 173D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
12µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
-
ESR
-
Product Length
10.67mm
Product Range
TANTALEX 173D Series
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Diameter
4.57mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 173D126X9025X
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
