Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 195D106X9025Y2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 25 V, 2910 [7227 Metric], ± 10%, Y](https://canada.newark.com/productimages/standard/en_US/4381418.jpg)
ManufacturerVISHAY
Manufacturer Part No195D106X9025Y2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52F4555
Product RangeTANTAMOUNT 195D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.950 |
| 3000+ | $1.900 |
| 4500+ | $1.860 |
| 7500+ | $1.830 |
| 15000+ | $1.790 |
| 37500+ | $1.750 |
| 75000+ | $1.710 |
| 150000+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$2,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No195D106X9025Y2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52F4555
Product RangeTANTAMOUNT 195D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2910 [7227 Metric]
Capacitance Tolerance± 10%
ESR-
Manufacturer Size CodeY
Failure Rate-
Ripple Current-
Product Length6.2mm
Product Width2.65mm
Product Height1.75mm
Product RangeTANTAMOUNT 195D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 195D series solid chip TANTAMOUNT® Tantalum Capacitor with conformal coating. This capacitor is available in tin/lead (SnPb), 100% tin terminations.
- US and European case sizes available
- All cases except R case are halogen-free
- 0.1 to 330μF Capacitance range
- 2 to 50V Voltage range
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2910 [7227 Metric]
ESR
-
Failure Rate
-
Product Length
6.2mm
Product Height
1.75mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
Y
Ripple Current
-
Product Width
2.65mm
Product Range
TANTAMOUNT 195D Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 195D106X9025Y2T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
