Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 195D106X9050R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 50 V, 2824 [7260 Metric], ± 10%, R](https://canada.newark.com/productimages/standard/en_US/4381925.jpg)
ManufacturerVISHAY
Manufacturer Part No195D106X9050R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0445
Cut Tape08J0432
Product RangeTANTAMOUNT 195D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $10.330 | $6,198.00 |
| Total Price | $6,198.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $10.330 |
| 1200+ | $10.120 |
| 1800+ | $9.910 |
| 3000+ | $9.720 |
| 6000+ | $9.510 |
| 15000+ | $9.300 |
| 30000+ | $9.090 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $10.330 |
| 1800+ | $10.120 |
| 3000+ | $9.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No195D106X9050R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0445
Cut Tape08J0432
Product RangeTANTAMOUNT 195D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
ESR-000ohm
Product RangeTANTAMOUNT 195D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
ESR
-000ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
50V
Product Range
TANTAMOUNT 195D Series
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
