Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No594D685X0035C2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0526
Cut Tape08J0499
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.950 | $1,475.00 |
| Total Price | $1,475.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.950 |
| 1000+ | $2.900 |
| 1500+ | $2.840 |
| 2500+ | $2.770 |
| 5000+ | $2.720 |
| 12500+ | $2.660 |
| 25000+ | $2.600 |
| 50000+ | $2.530 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.950 |
| 1500+ | $2.900 |
| 2500+ | $2.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D685X0035C2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0526
Cut Tape08J0499
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitance Tolerance± 20%
ESR0.43ohm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
± 20%
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
Voltage(DC)
35V
ESR
0.43ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
