Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D226X9035R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 35 V, 2824 [7260 Metric], ± 10%, 0.28 ohm, R](https://canada.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D226X9035R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7389
Re-Reel95F9804
Cut Tape95F9804
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $14.920 | $8,952.00 |
| Total Price | $8,952.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 600+ | $14.920 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $8.360 |
| 800+ | $8.120 |
| 1600+ | $7.650 |
| 2400+ | $7.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D226X9035R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7389
Re-Reel95F9804
Cut Tape95F9804
Product RangeTANTAMOUNT 595D Series
Capacitance22µF
Voltage(DC)35V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.28ohm
Manufacturer Size CodeR
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.28ohm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
