Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No597D477X96R3E2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel88K9607
Cut Tape83R7477
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $11.160 | $5,580.00 |
| Total Price | $5,580.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $11.160 |
| 1000+ | $10.930 |
| 1500+ | $10.710 |
| 2500+ | $10.490 |
| 5000+ | $10.260 |
| 12500+ | $10.040 |
| 25000+ | $9.810 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $12.290 |
| 1500+ | $12.000 |
| 2500+ | $11.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D477X96R3E2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel88K9607
Cut Tape83R7477
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitance Tolerance± 10%
ESR0.03ohm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 10%
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
Voltage(DC)
6.3V
ESR
0.03ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
